This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HL-AS-2835D68W-3C-S1-08L-PCT-HR3(R9)-K3 (6000K-7000K)

Extended
Manufacturer
HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
MFR.Part #
HL-AS-2835D68W-3C-S1-08L-PCT-HR3(R9)-K3 (6000K-7000K)
JLCPCB Part #
C49435741
Package
SMD2835
Description
1.152W 100mA 120° 3 in series 6000K~7000K 9.6V Cold White Frosted Yellow Lens Top-mount SMD2835 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3800

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 3800

In-stock Item Pricing

Qty Unit Price
1+ $0.0347
200+ $0.0270
600+ $0.0228
4000+ $0.0202
8000+ $0.0180
20000+ $0.0168

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons